MouseReel Feed Through Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors .015 UF 50V 2.105In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C 1.5 mOhms NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.691In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 2.919In Stock
9.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 6.394In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 5.034In Stock
Min.: 1
Mult.: 1
: 4.000

2200 pF 50 VDC SMD/SMT 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 7.614In Stock
8.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 5.499In Stock
12.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 UF 2.5V 2A 19.195In Stock
Min.: 1
Mult.: 1
: 10.000

22 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 105 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm 31.777In Stock
100.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 10.000

22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 85 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 05035 4VDC 22uF 20% Low ESL 3-Terminal 6.462In Stock
Min.: 1
Mult.: 1
: 4.000

22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFMJMPL Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 0.2 uF 50volts 4.5x1.6 12.159In Stock
15.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 2.500

0.2 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 0805 1.940In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS 115In Stock
10.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 10.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805 3.360In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 2.000In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 302In Stock
19.000On Order
Min.: 1
Mult.: 1
: 1.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 17In Stock
8.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 1.699In Stock
2.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 3.385In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805 615In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 1.293In Stock
Min.: 1
Mult.: 1
: 1.000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G 750In Stock
14.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1.000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 3.432In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 5.915In Stock
8.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 45In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel