SF1806Y224ZBNET

Spectrum Control
657-SF1806Y224ZBNET
SF1806Y224ZBNET

Mfr.:

Description:
Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
220 nF
50 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
1806 (4516 metric)
4.5 mm
1.6 mm
1 mm
Three Terminal Filter Capacitors
2 A
0.055 mm
- 25 C
+ 85 C
Y5V
40 mOhms
SF1806
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8548000000
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8548001000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.942

Stock:
3.942
Can Dispatch Immediately
On Order:
8.000
Expected 02/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,15 kr. 32,15 kr.
23,13 kr. 231,30 kr.
20,07 kr. 1.003,50 kr.
18,80 kr. 1.880,00 kr.
Full Reel (Order in multiples of 2000)
18,80 kr. 37.600,00 kr.
10.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.