Murata NFM18PC Series Feed Through Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 48.295In Stock
96.000On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 105.780In Stock
63.000Expected 06/07/2026
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 8.675In Stock
Min.: 1
Mult.: 1
: 4.000

0.22 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 5.823In Stock
4.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 4.000

0.47 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 34.872In Stock
224.000On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel