1806J0500204MXTE07

Knowles Syfer
843-1806J0500204MX7
1806J0500204MXTE07

Mfr.:

Description:
Feed Through Capacitors 0.2 uF 50volts 4.5x1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
RoHS:  
0.2 uF
50 VDC
SMD/SMT
20 %
3 Terminal
1806 (4516 metric)
4.5 mm (0.177 in)
1.6 mm (0.063 in)
1.1 mm (0.043 in)
Three Terminal Filter Capacitors
- 55 C
+ 125 C
X7R
E07
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2500
Subcategory: Filters
Type: Surface Mount EMI Filters
Unit Weight: 311,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.

In Stock: 13.291

Stock:
13.291
Can Dispatch Immediately
On Order:
15.000
Expected 27/01/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,56 kr. 26,56 kr.
18,87 kr. 188,70 kr.
15,82 kr. 791,00 kr.
13,95 kr. 1.395,00 kr.
13,28 kr. 6.640,00 kr.
12,83 kr. 12.830,00 kr.
Full Reel (Order in multiples of 2500)
12,23 kr. 30.575,00 kr.
11,86 kr. 59.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.