2 uF Speciality Ceramic Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 2.891In Stock
2.500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

2 uF 100 V SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC X7R 0.05 pF - 55 C + 125 C 116 Reel
KYOCERA AVX Speciality Ceramic Capacitors AVX/ATC SLC FINISHED Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 100

2 uF 100 VDC SMD/SMT 0.889 mm (0.035 in) 0.889 mm (0.035 in) Single Layer Capacitors - SLC X7R 0.1 pF - 55 C + 125 C 116 Reel