0805 2012 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 67.373
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 0805 10% AEC-Q200 8.054In Stock
34.000On Order
Min.: 1
Mult.: 1
: 2.000

0.22 uF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 1 0% 5.409In Stock
3.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3.000

4.7 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20 % 7.539In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 16 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT SMP MLC HI-REL 4.910In Stock
Min.: 1
Mult.: 1
No
100 pF 100 VDC BP 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) High Reliability MLCCs CDR01-06 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D3R0BT NEW GLOBAL PN 200V 3pF C A 581-KGQ21HCG2D3R0BT 4.638In Stock
Min.: 1
Mult.: 1
: 4.000

3 pF 200 VDC C0G (NP0) 0.1 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.15 mm (0.045 in) RF Microwave / High Q Capacitors Ulta Low Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D470FT NEW GLOBAL PN 200V 47pF A 581-KGQ21HCG2D470FT 22.725In Stock
Min.: 1
Mult.: 1
: 4.000

47 pF 200 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.02 mm (0.04 in) RF Microwave / High Q Capacitors Ulta Low Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0805 1% Tol 34.379In Stock
Min.: 1
Mult.: 1
: 4.000

13 pF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H180FT NEW GLOBAL PN 50V 18pF C A 581-KGM21BCG1H180FT 14.166In Stock
Min.: 1
Mult.: 1
: 4.000

18 pF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 10% HI CV 33.603In Stock
200.000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF 10% 1.25mm X8L AEC-Q200 11.638In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 25 VDC X8L 10 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21CCG2J101KT NEW GLOBAL PN 100PF 630V 10% 0805 38.047In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 600 VDC/630 VDC C0G (NP0) 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.1 mm (0.083 in) 1.25 mm (0.049 in) General Type MLCCs HV MLCC C0G Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP-RESALE 12.813In Stock
44.000On Order
Min.: 1
Mult.: 1
: 2.000

10 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 0805 1% AEC-Q200 17.741In Stock
Min.: 1
Mult.: 1
: 10.000

6800 pF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs ESD SMD Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF C0G 0805 5% Gold 2.299In Stock
5.000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

0.047 uF 25 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 200 C 2 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs SMD Indust C0G HT200C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 1% AEC-Q200 3.102In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 100 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 10 % AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 6.940In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 1 0% 2.055In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

22 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 20 % 6.153In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 10 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0805 2 0% 6.354In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 uF 16 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0805 10% 5.984In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 50 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 5% 4.342In Stock
4.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2.000

1 uF 25 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10 % 19.632In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0805 1 0% 9.000In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 1 0% 3.362In Stock
9.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 3.000

4.7 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel