Chemi-Con NPCap Aluminium Organic Polymer Capacitors

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 8.241In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 540In Stock
Min.: 1
Mult.: 1

470 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 573In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Aluminum Capacitor 505In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 150In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 452In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 730In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 6.3 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 416In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 502In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1.536In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 150uF 920In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 715In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 6.3 VDC SMD/SMT 12 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 33uF 5X6 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 10 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10 Volt 769In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 9 mOhms 5.65 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 430In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 16 Volt 450In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 427In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 4 Volt 498In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500UF 6.3V RADIAL 1.389In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 0.2 1.979In Stock
Min.: 1
Mult.: 1

120 uF 20 VDC Radial 5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 933In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 270uF 475In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF 649In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Bulk