Chemi-Con Aluminium Electrolytic Capacitors - Snap In

Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 2200uF 20% Tol. 113In Stock
Min.: 1
Mult.: 1

2200 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.1 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330uF 420Volts Snap-In 200In Stock
Min.: 1
Mult.: 1

330 uF 420 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 1.55 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 390uF 20% Tol. 171In Stock
Min.: 1
Mult.: 1

390 uF 420 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.47 A - 25 C + 85 C 2 Pin SMR Bulk
Chemi-Con E92X451VSN471MA50U
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% Long Life 334In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.5 A 193 mOhms - 25 C + 85 C 2 Pin U92X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400volts 150uF 25.4X30 759In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 25.4 mm (1 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 880 mA 1.658 Ohms - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220uF 450 Volt 377In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330uF 450 Volt 202In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.38 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 330uF 20% Tol. 188In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 20 % 1.52 A - 25 C + 105 C KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 270uF 450V 20% 25.4X35 235In Stock
Min.: 1
Mult.: 1

270 uF 450 VDC 25.4 mm (1 in) 35 mm (1.378 in) Aluminum Electrolytic Capacitors 20 % 1.34 A - 25 C + 105 C 2 Pin EKMZ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220uF 400Volts Snap-In 395In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.15 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 560uF 20% Tol. 204In Stock
Min.: 1
Mult.: 1

560 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.79 A - 25 C + 105 C 2 Pin TXH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 560uF 400Volts Snap-In 181In Stock
Min.: 1
Mult.: 1

560 uF 400 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.04 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 680uF 250 Volt 418In Stock
Min.: 1
Mult.: 1

680 uF 250 VDC 25.4 mm (1 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.5 A - 25 C + 85 C 2 Pin SMQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 200volts 680uF 25.4X35 281In Stock
Min.: 1
Mult.: 1

680 uF 200 VDC 25.4 mm (1 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.78 A - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330UF 400V 274In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.44 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 820uF 20% Tol. 198In Stock
Min.: 1
Mult.: 1

820 uF 250 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220uF 450Volts Snap-In 179In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 1.2 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 500Volts 220uF 0.2 167In Stock
Min.: 1
Mult.: 1

220 uF 500 VDC 30 mm (1.181 in) 45 mm (1.772 in) General Purpose Electrolytic Capacitors 20 % 1.33 A - 25 C + 105 C LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330uF 450 Volt 415In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 25.4 mm (1 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.12 A 1.005 Ohms - 25 C + 85 C 2 Pin SMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420Volts 390uF 20% Tol. 204In Stock
Min.: 1
Mult.: 1

390 uF 420 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.66 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330 uF 350 Volt 20% Tol. 172In Stock
200Expected 15/04/2026
Min.: 1
Mult.: 1

330 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.45 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250Volts 1500uF 20% Tol. 88In Stock
Min.: 1
Mult.: 1

1500 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.48 A - 25 C + 105 C 2 Pin KMS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 220uF 25X45 198In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.55 A - 25 C + 105 C 2 Pin KMT Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450Volts 390uF 25X50 215In Stock
Min.: 1
Mult.: 1

390 uF 450 VDC 25.4 mm (1 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.7 A - 25 C + 105 C 2 Pin KMW Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 560uf 450V 115In Stock
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.95 A - 25 C + 105 C 2 Pin KHS