Chemi-Con Aluminium Electrolytic Capacitors - Snap In

Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330uF 200 Volt 74In Stock
Min.: 1
Mult.: 1

330 uF 200 VDC 22 mm (0.866 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 1.16 A - 25 C + 105 C LXM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 390uF 20% Tol. 200In Stock
Min.: 1
Mult.: 1

390 uF 400 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A - 25 C + 85 C 2 Pin SMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220UF 160V 81In Stock
Min.: 1
Mult.: 1
220 uF 160 VDC 22 mm (0.866 in) 20 mm (0.787 in) 20 % 810 mA - 25 C + 105 C 2 Pin KMM
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 4700uF 50 Volt 440In Stock
Min.: 1
Mult.: 1

4700 uF 50 VDC 30 mm (1.181 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 105 C KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 8200uF 50 Volt 172In Stock
Min.: 1
Mult.: 1

8200 uF 50 VDC 35 mm (1.378 in) 35 mm (1.378 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 105 C KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 40In Stock
Min.: 1
Mult.: 1

3300 uF 50 VDC 25.4 mm (1 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 105 C KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 160volts 560uF 25.4X30 114In Stock
Min.: 1
Mult.: 1

560 uF 160 VDC 25.4 mm (1 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.67 A - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250volts 180uF 25.4X20 154In Stock
Min.: 1
Mult.: 1

180 uF 250 VDC 25.4 mm (1 in) 20 mm (0.787 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 750 mA - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 180uF 420 Volt 198In Stock
Min.: 1
Mult.: 1

180 uF KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 390UF 400V 274In Stock
Min.: 1
Mult.: 1

390 uF 400 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.55 A - 25 C + 105 C 2 Pin KMQ-LU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 220uF 200 Volt 130In Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 7000 Hour 20 % 900 mA - 25 C + 105 C 2 Pin LXM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 330uF 250 Volt 118In Stock
Min.: 1
Mult.: 1

330 uF 250 VDC 25.4 mm (1 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 1.19 A - 25 C + 105 C LXM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 100uF 400 Volt 6In Stock
400Expected 01/04/2026
Min.: 1
Mult.: 1

100 uF 400 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 660 mA - 25 C + 105 C 2 Pin LXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 2200uF 160Volts Snap-In 188In Stock
Min.: 1
Mult.: 1

2200 uF 160 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 4.11 A - 25 C + 105 C 2 Pin LXS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 2200uF 100 Volt 197In Stock
Min.: 1
Mult.: 1

2200 uF 100 VDC General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C SMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 5600uF 20% 50V 51In Stock
Min.: 1
Mult.: 1

5600 uF 50 VDC 25.4 mm (1 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.31 A 59 mOhms - 40 C + 85 C 2 Pin SMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350V 470uF 20% Long Life 12In Stock
Min.: 1
Mult.: 1

470 uF 350 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.8 A 212 mOhms - 25 C + 85 C 2 Pin U92X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 12000uF 50 Volt 36In Stock
Min.: 1
Mult.: 1

12000 uF 50 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4.55 A 28 mOhms - 40 C + 105 C 2 Pin KMH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 197In Stock
Min.: 1
Mult.: 1
270 uF 350 VDC 22 mm (0.866 in) 22 mm 20 % - 25 C + 105 C 2 Pin KMM
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 315volts 330uF 22X50 62In Stock
Min.: 1
Mult.: 1

330 uF 315 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.33 A - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 396In Stock
Min.: 1
Mult.: 1
82 uF 315 VDC 22 mm (0.866 in) 20 mm (0.787 in) 20 % - 25 C + 105 C 2 Pin KMM
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 270uF 400 Volt 1In Stock
Min.: 1
Mult.: 1

270 uF 400 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.22 A - 25 C + 105 C 2 Pin KMM Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 350Volts 270uF 20% Tol. 88In Stock
Min.: 1
Mult.: 1

270 uF 350 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 25 C + 105 C 2 Pin KMR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 3300uF 63 Volt 58In Stock
Min.: 1
Mult.: 1

3300 uF LXG Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420Volts 150uF 20% Tol. 90In Stock
Min.: 1
Mult.: 1

150 uF 420 VDC 22 mm (0.866 in) 30 mm (1.181 in) Aluminum Electrolytic Capacitors 20 % 910 mA - 25 C + 105 C KMR Bulk