WCAP-ASLL Series Aluminium Electrolytic Capacitors - SMD

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 470uF 50V 20% SMD/SMT 68In Stock
125Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 125

470 uF 50 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.61 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 150uF 63V 20% 57In Stock
Min.: 1
Mult.: 1
Reel: 200

150 uF 63 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 4.7uF 450V 20% 148In Stock
Min.: 1
Mult.: 1
Reel: 200

4.7 uF 450 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 50 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 15uF 450V 20% 67In Stock
Min.: 1
Mult.: 1
Reel: 125

15 uF 450 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 100 mA - 55 C + 105 C 17.1 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik 865060743002
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL Aluminum Electrolytic Capacitors 1.399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC 6.3 mm (0.248 in) 2000 Hour 20 % 80 mA - 55 C + 105 C 7.7 mm WCAP-ASLL Reel, Cut Tape
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 10uF 450V 20%
1.795Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 200

10 uF 450 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 22uF 25V 20% SMD/SMT
6.708Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 25 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 150 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 2.2uF 50V 20% SMD/SMT
7.400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 55 C + 105 C 4.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 4.7uF 50V 20% SMD/SMT
2.565Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF 50 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA - 55 C + 105 C 5.3 mm 5.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 6.3V 20% SMD/SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

220 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C 6.6 mm 7.7 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAPASLL 6800uF 6.3V 20% SMD/SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 125

6800 uF 6.3 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C 17.1 mm 17 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 2200uF 10V 20% SMD/SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 4700uF 10V 20% SMD/SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 125

4700 uF 10 VDC 16 mm (0.63 in) 17 mm (0.669 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1500uF 16V 20% SMD/SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

1500 uF 16 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 105 C WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 33uF 50V 20% SMD/SMT N/A
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 185 mA - 55 C + 105 C WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 6.8uF 450V 20% N/A
Min.: 1
Mult.: 1
Reel: 200

6.8 uF 450 VDC 12.5 mm (0.492 in) 14 mm (0.551 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 55 C + 105 C 13.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel