FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 16x20mm 282In Stock
Min.: 1
Mult.: 1
Reel: 250

5600 uF 10 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 7500uF 10000H 12.5x35mm 626In Stock
Min.: 1
Mult.: 1

7500 uF 10 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 820uF 6000H 8x11.5mm 5.062In Stock
Min.: 1
Mult.: 1

820 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 820uF 6000H 8x11.5mm 384In Stock
2.000Expected 07/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 10 VDC 8 mm 11.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 8200uF 10000H 16x25mm 359In Stock
Min.: 1
Mult.: 1

8200 uF 10 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 8200uF 10000H 16x25mm 680In Stock
Min.: 1
Mult.: 1
Reel: 250

8200 uF 10 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 120uF 5000H 5x11mm 5.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

120 uF 16 VDC 5 mm 11 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 8000H 10x16mm 725In Stock
2.000Expected 07/05/2026
Min.: 1
Mult.: 1

1200 uF 16 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 8000H 10x16mm 977In Stock
2.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 500

1200 uF 16 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1200uF 9000H 8x20mm 2.132In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10000H 10x20mm 2.424In Stock
Min.: 1
Mult.: 1

1800 uF 16 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10000H 10x20mm 2.049In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 16 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm 2.215In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 10000H 12.5x25mm 1.911In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 10000H 12.5x25mm 1.519In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 16 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3600uF 10000H 12.5x30mm 1.190In Stock
Min.: 1
Mult.: 1

3600 uF 16 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 10000H 12.5x30mm 881In Stock
Min.: 1
Mult.: 1

3900 uF 16 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 10000H 16x20mm 1.187In Stock
Min.: 1
Mult.: 1

4700 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 10000H 16x20mm 1.144In Stock
Min.: 1
Mult.: 1
Reel: 250

4700 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 510uF 6000H 8x11.5mm 3.456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

510 uF 16 VDC 8 mm 11.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 5100uF 10000H 12.5x35mm 567In Stock
Min.: 1
Mult.: 1

5100 uF 16 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 6200uF 10000H 16x25mm 523In Stock
Min.: 1
Mult.: 1

6200 uF 16 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 6200uF 10000H 16x25mm 672In Stock
Min.: 1
Mult.: 1
Reel: 250

6200 uF 16 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 6000H 10x12.5mm 709In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 6000H 10x12.5mm 1.516In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 16 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack