FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 3.136In Stock
Min.: 1
Mult.: 1
Reel: 2.000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 3.145In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 680uF 105C 2.458In Stock
Min.: 1
Mult.: 1
Reel: 900

680 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3.974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1200 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 6.031In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 25V 20% Aluminum Capacitor 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly 5.785In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 560uF 105C 4.499In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 7.745In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 5.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 6.842In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 5.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Radial Leaded Poly 697In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 470uF 105C 7Mohms 1.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms 40In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 100uF 105C 1.215In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 4 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 105C 1.897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 120uF 105C 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 47uF 105C 1.451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 10uF 105C 3.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC SMD/SMT 5.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 16V 20% 1.699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.21 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 105C 900In Stock
Min.: 1
Mult.: 1
Reel: 900

1000 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 680uF 105C 15In Stock
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C 687In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 545In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel