41000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 41000uF 165Vac 25volts 14In Stock
Min.: 1
Mult.: 1

41000 uF 25 VDC 2 in 4.125 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 9.8 A 20 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 41000uF 50V 21In Stock
Min.: 1
Mult.: 1
41000 uF 50 VDC 76.2 mm 104.78 mm 31.75 mm Computer Grade Electrolytic Capacitors 1000 Hour - 10 %, + 75 % - 40 C + 85 C DCM Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 41000uF 75V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 54
Mult.: 18

41000 uF 75 VDC 2 in 5.625 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 14.6 A 11 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 41uF 165Vac 400volts Non-Stocked Lead-Time 17 Weeks
Min.: 60
Mult.: 20

41000 uF 50 VDC 76 mm 117.5 mm 31.75 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 19.2 A 9 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 41000uF 40V -10% + 75% tol Non-Stocked Lead-Time 17 Weeks
Min.: 48
Mult.: 24

41000 uF 101X Bulk