DIP Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal 49In Stock
Min.: 1
Mult.: 1

200 uF 500 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.13 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C0_270uF_500V_Lead terminal 119In Stock
Min.: 1
Mult.: 1

270 uF 500 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal 43In Stock
Min.: 1
Mult.: 1

115 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 510 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A1_130uF_650V_Lead terminal 56In Stock
Min.: 1
Mult.: 1

130 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin 57In Stock
Min.: 1
Mult.: 1

110 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A3 _75uF_920V_Lead terminal 76In Stock
Min.: 1
Mult.: 1

75 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.18 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A2_100uF_850V_Lead terminal 31In Stock
Min.: 1
Mult.: 1

100 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.04 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C2_135uF_850V_Lead terminal 5In Stock
96On Order
Min.: 1
Mult.: 1

135 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 780 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B2_80uF_850 V_Lead terminal 20In Stock
60Expected 27/07/2026
Min.: 1
Mult.: 1

80 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 570 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B3 _60uF_920V_Lead terminal 9In Stock
60Expected 06/07/2026
Min.: 1
Mult.: 1

60 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 650 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C1_175uF_650V_Lead terminal 2In Stock
48Expected 31/07/2026
Min.: 1
Mult.: 1

175 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 660 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
KEMET Film Capacitors 4.7 F DC 10V Non-Stocked Lead-Time 52 Weeks
Min.: 350
Mult.: 350

4.7 uF 100 VDC DIP Polyester 10 mm (0.394 in) 13.5 mm (0.531 in) 12.2 mm (0.48 in) General Film Capacitors 63 VAC 10 % 6 Pin 6 mOhms 5.75 mm (0.226 in) DIL-6 Straight - 55 C + 125 C F15 Tube
Vishay MKP385e51012KPM2T0
Vishay Film Capacitors Metallized Polypropylene Film Capacitors 1uF, 10% Non-Stocked
Min.: 1
Mult.: 1
1 uF 1.25 kVDC DIP Polypropylene (PP) 41.5 mm (1.634 in) 18 mm (0.709 in) 450 VAC 10 % 2 Pin 6 mOhms 32.5 mm (1.28 in) - 40 C + 105 C MKP385e