R41D V234 Series Safety Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=15mm AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 2.700In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 1.498In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 14.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 900In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.010uF LS=15mm AEC-Q200 2.964In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2.700In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 2.100In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 13.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.001uF LS=10mm AEC-Q200 5.400In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0015uF LS=10mm AEC-Q200 5.400In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2.096In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 13.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=22.5mm AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 895In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 18.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 890In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 17 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0033uF LS=10mm AEC-Q200 4.500In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=22.5mm AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 15 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 750In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 22 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 3.550In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=15mm AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=15mm AEC-Q200 1.050In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 19 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=15mm AEC-Q200 1.490In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0022uF LS=10mm AEC-Q200
5.400Expected 10/04/2026
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200
4.500Expected 10/03/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=10mm AEC-Q200
3.600Expected 10/03/2026
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk