FKP 4 Series Film Capacitors

Results: 3.423
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 1250V .068uF 10% Non-Stocked
Min.: 1.134
Mult.: 378

0.068 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .068uF 5% Non-Stocked
Min.: 1.134
Mult.: 378

0.068 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .068uF 10% Non-Stocked
Min.: 972
Mult.: 324

0.068 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .068uF 5% Non-Stocked
Min.: 972
Mult.: 324

0.068 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .068uF 10% PCM22.5 Non-Stocked
Min.: 1.683
Mult.: 561

0.068 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .068uF 10% PCM27.5 Non-Stocked
Min.: 1.701
Mult.: 567

0.068 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .068uF 10% PCM27.5 Non-Stocked
Min.: 792
Mult.: 198

0.068 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 550 VAC 10 % 34.5 mm (1.358 in) - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .068uF 10% PCM37.5 Non-Stocked
Min.: 616
Mult.: 154

0.068 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .068uF 5% PCM27.5 Non-Stocked
Min.: 792
Mult.: 198

0.068 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .068uF 5% PCM37.5 Non-Stocked
Min.: 1
Mult.: 1

0.068 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .068uF 10% Non-Stocked
Min.: 2.280
Mult.: 760

0.068 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .068uF 5% Non-Stocked
Min.: 2.280
Mult.: 760

0.068 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .1uF 5% Non-Stocked
Min.: 1.377
Mult.: 459

0.1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .1uF 10% Non-Stocked
Min.: 792
Mult.: 198

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 500 VAC 10 % 34.5 mm (1.358 in) - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .1uF 10% Non-Stocked
Min.: 420
Mult.: 140

0.1 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 41.5 mm (1.634 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .1uF 10% PCM27.5 Non-Stocked
Min.: 1.377
Mult.: 459

0.1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .1uF 5% Non-Stocked
Min.: 1.782
Mult.: 594

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .1uF 5% PCM27.5 Non-Stocked
Min.: 1.377
Mult.: 459

0.1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .15uF 5% Non-Stocked
Min.: 756
Mult.: 378

0.15 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .15uF 10% Non-Stocked
Min.: 972
Mult.: 324

0.15 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .15uF 10% PCM27.5 Non-Stocked
Min.: 486
Mult.: 162

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .15uF 10% PCM37.5 Non-Stocked
Min.: 616
Mult.: 154

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .15uF 5% PCM27.5 Non-Stocked
Min.: 486
Mult.: 162

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .15uF 5% PCM37.5 Non-Stocked
Min.: 462
Mult.: 154

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .15uF 10% Non-Stocked
Min.: 1.134
Mult.: 378

0.15 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk