R46 X2 310 Series Safety Capacitors

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 2.2uF 20% 863In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 310VAC 10% X2 Rad 176In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF 20% 498In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 3.3uF 10% LS=27.5mm 341In Stock
384Expected 15/05/2026
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 4.7uF 10% 440In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm 1.048In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 10% 3In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310volts 4.7uF 20% 84In Stock
576Expected 21/08/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 630V 4.7uF 20% LS=37.5mm 307In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 10uF 310VAC 10% X2 Rad 7In Stock
180Expected 24/04/2026
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm 41In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.1uF 20% 5In Stock
1.000Expected 03/04/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 4.7uF/ 310 VAC 630
252Expected 10/07/2026
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Bulk
KEMET Safety Capacitors .047uF 310VAC 10% X2 Rad
4.500Expected 03/07/2026
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.047uF 20%
1.980Expected 24/03/2026
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.047uF 10%
988Expected 24/07/2026
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.1uF 10%
2.035Expected 27/03/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 10%
990Expected 06/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors .22uF 310VAC 10% X2 Rad
1.086Expected 10/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors .22uF 310VAC 10% X2 Rad
2.123On Order
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 10%
995Expected 05/06/2026
Min.: 1
Mult.: 1

0.22 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.33uF 20%
4.998Expected 31/07/2026
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors .47uF 310VAC 20% X2 Rad
2.999Expected 08/04/2026
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10%
802Expected 19/06/2026
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors .33uF 310VAC 10% X2 Rad
418Expected 05/06/2026
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk