C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
128Expected 10/02/2026
Min.: 1
Mult.: 1

1 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 1.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

1.8 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 600 VAC 10% 69In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 3 uF 105C 10% AEC-Q200 14In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600 VAC 7 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 149In Stock
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 52In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 500 VDC 10% 61In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 45In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 24In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 9 uF 105C 10% AEC-Q200 2In Stock
Min.: 1
Mult.: 1

9 uF 400 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

3.3 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 9In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 17 uF 105C 10% AEC-Q200 8In Stock
Min.: 1
Mult.: 1

17 uF 310 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 14In Stock
Min.: 1
Mult.: 1

22 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 8In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 10 uF 105C 10% AEC-Q200 5In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 1.2 uF 105C 10% AEC-Q200 26In Stock
Min.: 1
Mult.: 1

12.5 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 10In Stock
Min.: 1
Mult.: 1

22 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 27 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 9In Stock
Min.: 1
Mult.: 1

27 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
540Expected 03/03/2026
Min.: 1
Mult.: 1

6.8 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 40 uF 105C 10% AEC-Q200
92Expected 14/04/2026
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
216On Order
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200
53Expected 07/04/2026
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk