930C6P47K-F

Knowles / Illinois Capacitor
5984-930C6P47K-F
930C6P47K-F

Mfr.:

Description:
Film Capacitors 630V .47uF AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
470 nF
630 VDC
Axial
Polypropylene (PP)
37 mm (1.457 in)
General Film Capacitors
250 VAC
10 %
2 Pin
28 mOhms
Straight
- 55 C
+ 105 C
930C
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 17.7 mm
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Axial Leads
Unit Weight: 9,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,35 kr. 55,35 kr.
37,60 kr. 376,00 kr.
34,69 kr. 1.734,50 kr.
34,32 kr. 3.432,00 kr.

Similar Products