ECWF(D) Series Film Capacitors

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 630VDC 1.5uF 5% MPP L/S=22.5mm 1.723In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 15.5 mm (0.61 in) General Film Capacitors 5 % 2 Pin 10.3 mm (0.406 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.0uF 10% MPP L/S=22.5mm 1.928In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 8.4 mm (0.331 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm 1.013In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 0.15uF 5% MPP L/S=7.5mm 1In Stock
2.800Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 1.400

0.15 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 4.6 mm (0.181 in) RF Microwave Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 110 C ECWF(D) Reel, Cut Tape
Panasonic Film Capacitors 630VDC 2.7uF 5% MPP L/S=22.5mm 1In Stock
Min.: 1
Mult.: 1

2.7 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 26.2 mm (1.031 in) General Film Capacitors 5 % 2 Pin 13.8 mm (0.543 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.47uF 5% MPP L/S=15mm 8.313In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.8 mm (0.701 in) 12.7 mm (0.5 in) General Film Capacitors 5 % 2 Pin 7.8 mm (0.307 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 450VDC 4.7uF 5% MPP L/S=22.5mm 4.457In Stock
9.900On Order
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 11.7 mm (0.461 in) RF Microwave Film Capacitors 5 % 2 Pin 16.4 mm (0.646 in) Straight - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.01uF 5% LS=7.5mm AEC-Q200 1.010In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 8 mm (0.315 in) General Film Capacitors 5 % 2 Pin 4.9 mm (0.193 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.01uF 5% LS=10mm AEC-Q200 672In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 8 mm (0.315 in) General Film Capacitors 5 % 2 Pin 4.9 mm (0.193 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.01uF 10% LS=7.5mm AEC-Q200 47In Stock
2.000Expected 22/06/2026
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 4.9 mm (0.193 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200 1.990In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 4.9 mm (0.193 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm 2.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.1 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 14.2 mm (0.559 in) General Film Capacitors 5 % 2 Pin 5.8 mm (0.228 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm 960In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 14.2 mm (0.559 in) General Film Capacitors 5 % 2 Pin 5.8 mm (0.228 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.1uF 5% MPP L/S=10mm 3.792In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 5.8 mm (0.228 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm 1.971In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.1 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 14.2 mm (0.559 in) General Film Capacitors 10 % 2 Pin 5.8 mm (0.228 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm 1.329In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 14.2 mm (0.559 in) General Film Capacitors 10 % 2 Pin 5.8 mm (0.228 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.1uF 10% MPP L/S=10mm 1.927In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 14.2 mm (0.559 in) General Film Capacitors 10 % 2 Pin 5.8 mm (0.228 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm 2.989In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 8.4 mm (0.331 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1uF 10% MPP L/S=22.5mm 1.475In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 8.4 mm (0.331 in) General Film Capacitors 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.0uF 10% MPP L/S=7.5mm 700In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.8 mm (0.701 in) 21.1 mm (0.831 in) General Film Capacitors 10 % 2 Pin 11.2 mm (0.441 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.012uF 5% LS=7.5mm AEC-Q200 531In Stock
Min.: 1
Mult.: 1

0.012 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 8.2 mm (0.323 in) General Film Capacitors 5 % 2 Pin 5.2 mm (0.205 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.012uF 5% LS=10mm AEC-Q200 323In Stock
Min.: 1
Mult.: 1

0.012 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 8.2 mm (0.323 in) General Film Capacitors 5 % 2 Pin 5.2 mm (0.205 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 0.12uF 5% MPP L/S=10mm 625In Stock
Min.: 1
Mult.: 1

0.12 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 14.6 mm (0.575 in) General Film Capacitors 5 % 2 Pin 6.2 mm (0.244 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm 559In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 14.3 mm (0.563 in) General Film Capacitors 5 % 2 Pin 9.2 mm (0.362 in) Straight - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.015uF 5% LS=7.5mm AEC-Q200 1.029In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 8.6 mm (0.339 in) General Film Capacitors 5 % 2 Pin 5.6 mm (0.22 in) Inside Crimp - 40 C + 105 C ECWF(D) AEC-Q200 Bulk