SMC Series Film Capacitors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100V 0.0022u LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

2.2 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0022uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

2.2 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.022uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 7.200
Mult.: 2.400
: 2.400

22 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts .022uF 10% 125 deg C Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 10 % 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0033uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

3.3 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.033uF 2.5% 2220 100C Non-Stocked
Min.: 2.400
Mult.: 2.400
: 2.400

SMC Reel
KEMET Film Capacitors 100volts 0.033uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

33 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.033uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

33 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.039uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 3.100
Mult.: 3.100
: 3.100

39 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100V 0.0047uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

4.7 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0047uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

4.7 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.047uF 5% LS 5.7mm Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Max.: 4.800
: 2.400

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.056uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.0068uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

6.8 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.0068uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.400
Mult.: 2.400
: 2.400

6.8 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.068uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2.100

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.082uF 5% LS 5.7mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

82 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 4 mm (0.157 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 2000000 pF 50 VDC Non-Stocked
Min.: 1.700
Mult.: 1.700
: 1.700

2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2.5 % - 55 C + 140 C SMC Reel
KEMET Film Capacitors 250volts 0.010uF 5% LS 7.3mm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

10 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.1uF 0.2 20% 30 VAC Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 20 % - 55 C + 140 C SMC Reel
KEMET Film Capacitors 50volts 0.12uF 5% LS 7.3mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.300
Mult.: 2.300
: 2.300

120 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.015uF 5% LS 7.3mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

15 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.018uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
: 2.300

18 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.18uF 5% LS 7.3mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.300
Mult.: 2.300
: 2.300

180 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.022uF 5% LS 7.3mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.300
Mult.: 2.300
: 2.300

22 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel