R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 0.47uF 5% LS=27.5mm 997In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.2 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68uF 5% LS=27.5mm 191In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.82uF 5% LS=27.5mm 539In Stock
Min.: 1
Mult.: 1

0.82 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.8 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 462In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 140 VAC 5 % 2 Pin 9.6 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 300In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1uF 10% LS=27.5mm 695In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 10 % 2 Pin 8 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 5% 160 VAC 250 VDC 675In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.01uF 5% LS=27.5mm 81In Stock
1.232Expected 23/02/2026
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 220 VAC 5 % 2 Pin 79.6 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=27.5mm 332In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10.5 mm (0.413 in) General Film Capacitors 220 VAC 5 % 2 Pin 23.7 mOhms 5 mm (0.197 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 600In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10 mm (0.394 in) General Film Capacitors 200 VAC 5 % 2 Pin 23.7 mOhms 10.5 mm (0.413 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022uF 10% LS=27.5mm 288In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 2.150In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 335In Stock
1.250Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.250

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.15 uF, 5%, 400 VDC, 85, Lead Spacing = 15mm 1.357In Stock
Min.: 1
Mult.: 1
Reel: 680

0.15 uF 400 VDC 15 mm (0.591 in) General Film Capacitors 220 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 2.177In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 171In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 220 VAC 10 % 2 Pin 10.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 592In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.5 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.368In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 200 VAC 5 % 2 Pin 14.5 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 1.320In Stock
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin 18 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 412In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 5 % 2 Pin 8.5 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 145In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 220 VAC 5 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 212In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 220 VAC 10 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 318In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 29.5 mm (1.161 in) General Film Capacitors 200 VAC 5 % 2 Pin 7.2 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1uF 5% LS=27.5mm 339In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Bulk