R41 Series Safety Capacitors

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 300 VAC 1kVDC 2200pF 20% 453In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0022uF 1000VDC 300VAC '20% 613In Stock
1.800Expected 09/02/2027
Min.: 1
Mult.: 1
Max.: 3.600

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 2200pF 20% AEC-Q200 376In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 300 VAC 1kVDC 2200pF 20% 34In Stock
2.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300 VAC 1kVDC 2200pF 20% 2.036In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 3300pF 300volts 20% 600In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .0033uF 300VAC 20% Y2 Rad 9.752In Stock
Min.: 1
Mult.: 1
Max.: 3.600

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 3300pF 20% 909In Stock
Min.: 1
Mult.: 1
: 1.250

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC 1kVDC 4700pF 10% 3.191In Stock
Min.: 1
Mult.: 1
Max.: 2.600

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 4700pF 20% 92In Stock
3.750Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 1.250

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 1000volts 4700pF 10% 1.711In Stock
Min.: 1
Mult.: 1
: 800

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300 VAC 1kVDC 4700pF 20% 631In Stock
Min.: 1
Mult.: 1
: 800

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 1000volts 4700pF 10% 325In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 6800pF 20% 1.039In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .0068uF 300VAC 20% Y2 Rad 1.336In Stock
Min.: 1
Mult.: 1
Max.: 2.400

6.8 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 6800pF 20% 1.990In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 6800pF 20% LS=15mm AEC-Q200 624In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.01uF 10% 233In Stock
2.000Expected 14/05/2027
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .01uF 300volts 20% 2.958In Stock
Min.: 1
Mult.: 1
Max.: 8.000

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.01uF 20% Y2/X1 15mm 788In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.01uF 1000VDC 300VAC 10% Tol 229In Stock
4.800Expected 28/06/2027
Min.: 1
Mult.: 1
: 800

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300 VAC 1kVDC 0.01uF 20% 749In Stock
1.600Expected 15/09/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 800

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 0.01uF 20% 2.343In Stock
Min.: 1
Mult.: 1
Max.: 4.000

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.015uF 110C 20% LS=15mm AEC-Q200 776In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000Volt 0.015uF 20% LS=15mm AEC-Q200 2.371In Stock
3.750Expected 01/01/2027
Min.: 1
Mult.: 1
: 1.250

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Reel, Cut Tape