F46 Series Film Capacitors

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 1uF 10% 212In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 2.2uF 10% 173In Stock
1.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 250

2.2 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.33uF 5% 804In Stock
Min.: 1
Mult.: 1
Reel: 250

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 2.2uF 5% 512In Stock
Min.: 1
Mult.: 1
Reel: 160

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 2.7uF 5% 156In Stock
Min.: 1
Mult.: 1
Reel: 200

2.7 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 1uF 10% 442In Stock
Min.: 1
Mult.: 1
Reel: 170

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 0.1uF 5% LS=7.5mm 1.251In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 0.012uF 5% LS=15mm 1.200In Stock
Min.: 1
Mult.: 1

0.012 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1250V 0.1uF 10% LS=15mm 1.405In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 0.1uF 5% 701In Stock
Min.: 1
Mult.: 1
Reel: 250

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000V 0.47uF 5% 130In Stock
Min.: 1
Mult.: 1
Reel: 120

0.47 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 24.5 mm (0.965 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 300vac 0.015uF 5% LS 10mm 554In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors .068UF 630V 579In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 0.47uF 5% 608In Stock
Min.: 1
Mult.: 1
Reel: 1.020

0.47 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 400V 0.56uF 5% 311In Stock
Min.: 1
Mult.: 1

0.56 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 10uF 5% LS=27.5mm 158In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 90 VAC 5 % 28 mm (1.102 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1600V 6800pF 20% 151In Stock
Min.: 1
Mult.: 1

6800 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 20 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1600V 68000pF 20% 94In Stock
Min.: 1
Mult.: 1
Reel: 396

0.068 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 500 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 160V 1uF 10%
4.000Expected 02/03/2026
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 8.2uF 5%
1.008Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 252

8.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 1000V 0.15uF 10% 1In Stock
Min.: 1
Mult.: 1
Reel: 250

0.15 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.27uF 5%
1.384Expected 20/10/2026
Min.: 1
Mult.: 1
Reel: 350

0.27 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.01uF 5% LS=10mm Non-Stocked Lead-Time 30 Weeks
Min.: 8.800
Mult.: 2.200

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 0.01uF 5% LS=10mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 750

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.01uF 5% LS=10mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C F46 Ammo Pack