C4AE Series Film Capacitors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 40uF 900VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 115
Mult.: 23

40 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 1.1 kVDC 1000000 pF LS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 256

1 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 85 C C4AE AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 1100V 8uF 5% LS=37.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1.1k V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 1100V 12uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1100V 20uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

20 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 25 uF 1100VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1100V 27uF LS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

27 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk