ZA Series Aluminium Organic Polymer Capacitors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 194In Stock
2.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 747In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 852In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 47uF 20% Anti-Vibe AEC-Q200 863In Stock
1.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 797In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 3 uA - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1.137In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200 264In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 1.019In Stock
24.500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 50volt AEC-Q200 6In Stock
27.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 78In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 1.207In Stock
9.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 168In Stock
900On Order
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 313In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 141In Stock
1.850Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 171In Stock
1.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 1.110In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 604In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 5In Stock
1.500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Anti-Vibe AEC-Q200 213In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 417In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vibe AEC-Q200 782In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 22UF 80V ESR=45 1.460In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 289In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 144In Stock
500Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 763In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel