NOJ Series Niobium Oxide Capacitors

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 4.7uF 20%
5.972Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

4.7 uF 6.3 VDC 3.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 168 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%
2.000On Order
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20%
1.535On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 8.000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 2.5 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 218 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 218 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors OXICAP Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1206 (3216 metric) 20 % NOJ Reel, Cut Tape
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 2.5 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

47 uF 1.8 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

47 uF 2.5 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.4 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 6.8uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

6.8 uF 6.3 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 186 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel