ECHU(C) Series Film Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors .18uF 100V 2% PPS FILM 2825 Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

0.18 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 4 mm (0.157 in) 2825 (7163 metric) ECHU(C) Reel
Panasonic Film Capacitors .18uF 100V 5% PPS FILM 2825 Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

0.18 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 5 % 2 Pin 4 mm (0.157 in) 2825 (7163 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Film Capacitors .027uF 100V 2% PPS FILM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Film Capacitors .027uF 100VDC 5% PPS FLM 1913 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 1913 (4833 metric) ECHU(C) Reel
Panasonic Film Capacitors .033uF 100VDC 5% PPS FLM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0.033 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.8 mm (0.071 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Film Capacitors .039uF 100VDC 2% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0.039 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 mm (0.079 in) 2416 (6041 metric) ECHU(C) Reel
Panasonic Film Capacitors .039uF 100VDC 5% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

0.039 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 mm (0.079 in) 2416 (6041 metric) ECHU(C) Reel
Panasonic Film Capacitors .056uF 100V 2% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0.056 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel
Panasonic Film Capacitors .056uF 100V 5% PPS FILM 2416 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0.056 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel