CX Series Aluminium Organic Polymer Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 16volt 1.137In Stock
Min.: 1
Mult.: 1
: 3.500

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 20volt 128In Stock
3.500Expected 27/01/2027
Min.: 1
Mult.: 1
: 3.500

22 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 20volt 90In Stock
3.500Expected 04/11/2026
Min.: 1
Mult.: 1
: 3.500

56 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 25volt 168In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 35V ESR=40 187In Stock
7.000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt
9.972Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 16volt
6.300On Order
Min.: 1
Mult.: 1
: 3.500

68 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC, 15uf ,7343 metric size T&R; 7.3mmx4.3mmx1.9
3.342Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.500

15 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2VDC 12mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

270 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 40 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2volts Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) Aluminum Polymer Capacitors 20 % 3 A - 40 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

15 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 42 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

33 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3.500

15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel