C4BS Series Film Capacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1.5 uF 2000 VDC 5% 7In Stock
105Expected 15/05/2026
Min.: 1
Mult.: 1

1.5 uF 2 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 3.5 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% 37In Stock
256On Order
Min.: 1
Mult.: 1

0.33 uF 3 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 5.4 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 1uF 5% 12In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 0.33uF 5% 17In Stock
Min.: 1
Mult.: 1

0.33 uF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 9.5 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000V 0.068uF 5% LS=25mm 2In Stock
Min.: 1
Mult.: 1

0.068 uF 3 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 25.4 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 1uF 5% 1000volts 1uF 5%
760On Order
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 5%
231Expected 10/04/2026
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.5 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 2uF 5% 1000volts 2uF 5%
446On Order
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.1uF 5%
208On Order
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 23.3 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2000volts 0.47uF 5%
208On Order
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 700volts 0.47uF 5%
312Expected 17/04/2026
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 600volts 1uF 5%
40Expected 10/04/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors .68uF 5% 70deg C 1200Volts RADIAL BOX
156On Order
Min.: 1
Mult.: 1

0.68 uF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 4.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1200volts 0.68uF 5% 1200volts 0.68uF 5%
152On Order
Min.: 1
Mult.: 1

0.68 uF 1.2 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 4.7 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1uF 5% 70deg C 1200Volts RADIAL BOX
108Expected 10/04/2026
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 630 VAC 5 % 2 Pin 3.3 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3000V 0.47uF 5%
120Expected 22/05/2026
Min.: 1
Mult.: 1

0.47 uF 3 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 750 VAC 5 % 2 Pin 7.5 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 550volts 0.47uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

0.47 uF 850 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 8.2 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 550volts 1uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 96
Mult.: 48

1 uF 850 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 4 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1.5 uF 850 VDC 5% Non-Stocked Lead-Time 26 Weeks
Min.: 108
Mult.: 36

1.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 2.7 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 850volts 2uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

2 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 2.1 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 850volts 2uF 5% 850volts 2uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

2 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 2.1 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2.2 uF 850 VDC 5% Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

2.2 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.9 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 850V 550VAC 2.2uF LS+25.5mm 70c Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

2.2 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.9 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 2.5 uF .022uF 550 VAC 850 VDC Non-Stocked Lead-Time 26 Weeks
Min.: 120
Mult.: 24

2.5 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.7 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts .47uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 108
Mult.: 36

0.47 uF 1 kVDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 7.6 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BS Bulk