C4AS Series Film Capacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 2uF LS=37.5mm 10% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 0.22uF 5% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 96

0.22 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 630 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V1.2uFLS=37.5mm 10% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

1.2 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 630 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V0.47uFLS=27.5mm 10% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

0.47 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 630 VAC 10 % 4 Pin Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V.68uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

0.68 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 630 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V .68uFLS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 116
Mult.: 58

0.68 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 630 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 2uFLS=52.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 27

2 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

0.1 uF 2 kVDC Radial Polypropylene (PP) General Film Capacitors 700 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.22uF 10% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

0.22 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V0.22uFLS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

0.22 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000Volts 0.022uF 5% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 288
Mult.: 288

0.022 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 10 mm (0.394 in) General Film Capacitors 750 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000Volt 0.033 uF 5% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 234
Mult.: 234

0.033 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 750 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000Volt 0.068 uF 5% LS=27.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 96

0.068 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 750 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000V .1uF LS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 160
Mult.: 80

0.1 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 750 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000V 0.33uF 5% LS=37.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 132
Mult.: 44

0.33 uF 3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 750 VAC 5 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk