B32653 Series Film Capacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.0096uF 1.6KV 5% Non-Stocked

9600 pF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0095uF 2KV 5% Non-Stocked

9500 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22UF 10% 250V FILM CAP Non-Stocked

0.22 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B32653 AEC-Q200 Bulk