+ 75 C Film Capacitors

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 750uF +-10% 1000V PEC MKP DC Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

750 uF 1 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 121 mm (4.764 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 180uF +-10% 2000V PEC MKP DC Non-Stocked Lead-Time 11 Weeks
Min.: 60
Mult.: 60

180 uF 2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 2.2 mOhms 121 mm (4.764 in) Straight - 40 C + 75 C Bulk
TDK Film Capacitors 320uF +-10% 3000V PEC MKP DC Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

320 uF 3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.3 mOhms 345 mm (13.58 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 700VDC 1400uF 10% MKP PEC DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

1.4 mF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 440 uF, 900 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

440 uF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 560 uF, 700 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

560 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 1100volts 1100uF 10% 116x223mm MKP Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

1.1 mF 1.1 kVDC Stud Threaded 50 mm (1.969 in) 223 mm (8.78 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 223 mm (8.77 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 1500 uF, 1100 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

1.5 mF 1.1 kVDC Screw 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 190 uF, 2000 V and MKP DC Non-Stocked
Min.: 64
Mult.: 64

190 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 1240UF 10% 700V MKP PEC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

1.24 mF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 295 uF, 2000 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

290 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 310 uF, 1320 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

310 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 360 uF, 1200 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

360 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 420 uF, 1320 V and MKP DC Non-Stocked Lead-Time 26 Weeks
Min.: 64
Mult.: 64

420 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 450 uF, 1100 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

450 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 460 uF, 2000 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

460 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms 263 mm (10.35 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 480 uF, 1320 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

480 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 510 uF, 2000 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

510 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 3 mOhms 273 mm (10.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 570 uF, 1200 V and MKP DC Non-Stocked Lead-Time 26 Weeks
Min.: 64
Mult.: 64

570 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 610 uF, 1100 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

610 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 660 uF, 1320 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

660 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 700 uF, 1100 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

700 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 730 uF, 2000 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

730 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 700 uF, 900 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

700 uF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 1500 uF, 900 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

1.5 mF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms 177 mm (6.969 in) - 55 C + 75 C MKP DC Link Bulk