ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Results: 2.522
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 450VDC 2.2uF 5% ST MMP L/S=27.5 LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) Electronic Equipment Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 2.2uF 10% ST MMP L/S=27.5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) Electronic Equipment Film Capacitors 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 2.2uF 10% ST MMP L/S=27.5 LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) Electronic Equipment Film Capacitors 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.33uF 450VDC 5% MPP L/S=10mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

0.33 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Cut - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Film Capacitors 0.33uF 450VDC 10% MPP L/S=10mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.33 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Cut Lead - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 0.33uF 10% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.33 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 3.3uF 5% ST MMP L/S=27.5 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 23 mm (0.906 in) Electronic Equipment Film Capacitors 5 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 3.3uF 5% ST MMP L/S=27.5 LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 23 mm (0.906 in) Electronic Equipment Film Capacitors 5 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 3.3uF 10% ST MPP L/S=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 17 mm (0.669 in) General Film Capacitors 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 3.3uF 10% ST MPP L/S=27.5mm LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 17 mm (0.669 in) General Film Capacitors 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.47uF 450VDC 10% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 11.5 mm (0.453 in) Cut - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.47uF 450VDC 10% MPP L/S=10mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1.200

0.47 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Cut - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Film Capacitors 450VDC 4.7uF 5% ST MPP L/S=27.5mm LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 5 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 450VDC 4.7uF 10% ST MPP L/S=27.5mm LD CT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 25.5 mm (1.004 in) General Film Capacitors 10 % 2 Pin 15.5 mm (0.61 in) Straight - 40 C + 105 C ECW-FE Bulk
Panasonic Film Capacitors 0.68uF 450VDC 5% MPP L/S=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

0.68 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Cut Lead - 40 C + 105 C ECW-FE Reel, Cut Tape
Panasonic Film Capacitors 630VDC 1.0uF 5% CUT LEAD AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 5 % 2 Pin Cut Lead - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 1.5uF 5% ST LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 1.5uF 5% CUT LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 1.5uF 10% ST LEAD AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 12 mm (0.472 in) Safety Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 1.5uF 10% CUT LEAD AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 12 mm (0.472 in) Safety Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 2.2uF 5% CUT LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 5 % 2 Pin 24 mm (0.945 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 2.2uF 10% ST LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 2.2uF 10% CUT LEAD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27 mm (1.063 in) 15.5 mm (0.61 in) Safety Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Cut - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.7uF 5% CUT L/S=27.5mm AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.3uF 5% CUT L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk