Wurth Elektronik WCAP-SISC Series Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC) 143In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 35 mm (1.378 in) 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 55.4 mm WCAP-SISC Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC) 235In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk