WIMA DCP4 Series Film Capacitors

Results: 1.194
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 20 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 20 % 2 Pin 16 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198
10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198
10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 11 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198
10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 20 % 2 Pin 11 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 10.0 uF 600 VDC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 20 % 2 Pin 11 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162

20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162

20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126
20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 252
Mult.: 126

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk