TDK B32914 Series Safety Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 411In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=27.5mm 1.015In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 20In Stock
640Expected 31/03/2026
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 530Vac X1 MKP 20% LS=27.5mm 852In Stock
Min.: 1
Mult.: 1

0.33 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm 719In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm
999Expected 26/05/2026
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 1.5 F 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 640
Mult.: 640

1.5 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.22 F 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.280
Mult.: 1.280

0.22 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.280
Mult.: 1.280

0.22 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.040
Mult.: 1.040

0.56 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.47 F 20% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.040
Mult.: 1.040

0.47 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked
Min.: 1
Mult.: 1

0.15 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 530Vac X1 MKP 10% LS=27.5mm Non-Stocked

0.56 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32914 Bulk