KEMET PMR209 Series Film Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 173In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm 223In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 33 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 415In Stock
Min.: 1
Mult.: 1

0.22 uF Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm 45In Stock
Min.: 1
Mult.: 1

0.47 uF Radial Paper 25.4 mm (1 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 630V 0.047uF 20% 85C LS=15.2mm 1.805In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm 950In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm 3.845In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 14 mm (0.551 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 1.029In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET PMR209MC6100M100R300PS
KEMET Film Capacitors 250 VAC 630volts 0.1uF 20% LS 20.3mm 893In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm 877In Stock
1.000Expected 24/09/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 22 Ohms 14 mm (0.551 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250 VAC 630volts 0.10uF 20% 20.3mm 374In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 220 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm 631In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 470 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 516In Stock
600Expected 04/06/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 22 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm 386In Stock
600Expected 30/04/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 25.4mm 241In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 470 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm 154In Stock
225Expected 13/08/2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm 45In Stock
225Expected 04/06/2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.1uF 20% LS 20.3mm
6.947On Order
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 14 mm (0.551 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.22uF 20% LS 20.3mm
3.142On Order
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 220 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250VAC 0.22uf 20% LS 20.3mm Non-Stocked Lead-Time 19 Weeks
Min.: 600
Mult.: 150

0.22 uF Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 16.5 mm (0.65 in) PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

0.1 uF Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

0.1 uF Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250 VAC 630volts 0.1uF 20% Non-Stocked Lead-Time 19 Weeks
Min.: 6.120
Mult.: 1.530

0.1 uF 630 VDC Radial Paper RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250 VAC 630volts 0.1uF 20% Non-Stocked Lead-Time 19 Weeks
Min.: 6.120
Mult.: 1.530

0.1 uF 630 VDC Radial Paper RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm Non-Stocked Lead-Time 19 Weeks
Min.: 600
Mult.: 150

0.1 uF Radial Paper 20.3 mm (0.799 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk