KEMET P410 Series Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 300volts 33nF 20% LS 15.2mm 2.676In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 14.3 mm (0.563 in) Straight - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 300volts 68nF 20% LS 20.3mm 536In Stock
Min.: 1
Mult.: 1

0.068 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 300 VAC 20 % 16.5 mm (0.65 in) - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 300volts 22nF 20% LS 15.2mm 225In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 300volts 100nF 20% LS 25.4mm
437Expected 11/06/2026
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 10.6 mm (0.417 in) Suppression Film Capacitors 300 VAC 20 % 16.1 mm (0.634 in) - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 300volts 47nF 20% LS 20.3mm Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 200

0.047 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 300 VAC 20 % 15 mm (0.591 in) - 40 C + 85 C P410 Bulk