KEMET F862 Series Film Capacitors

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.82 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 843In Stock
Min.: 1
Mult.: 1

0.82 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) 26 mm x 11 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 693In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) 26 mm x 13 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 792In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) 26 mm x 13 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 74In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 866In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 187In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 230In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 120In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) 26 mm x 13 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
4.942On Order
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 18 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
1.242Expected 04/05/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
393Expected 23/06/2026
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 110C 10% LS=22.5 mm AEC-Q200 4.356Stock Available
Min.: 396
Mult.: 396

0.56 uF 630 VDC 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) Safety Film Capacitors 310 VAC 10 % 18.5 mm (0.728 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1.440
Mult.: 360

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.992
Mult.: 748

0.1 uF 630 VDC 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 13.5 mm (0.531 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.12 uF 110C 10% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.992
Mult.: 748

0.12 uF 630 VDC 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 10 % 13.5 mm (0.531 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.12 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.12 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.12 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.992
Mult.: 748

0.12 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.992
Mult.: 748

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Lead-Time 31 Weeks
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.18 uF 110C 10% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.652
Mult.: 663

0.18 uF 630 VDC 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 10 % 14.5 mm (0.571 in) - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.18 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1.760
Mult.: 440
Reel: 440

0.18 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) 18 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.18 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.652
Mult.: 663

0.18 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 110C 10% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 2.652
Mult.: 663

0.22 uF 630 VDC 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 14.5 mm (0.571 in) - 40 C + 110 C F862 AEC-Q200 Bulk