Tantalum Capacitors - Wet

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Quantic Evans Tantalum Capacitors - Wet 22700uF 20% 63V -55degC ~ 85degC 1.400" L x 1.400" W 8In Stock
20Expected 07/04/2026
Min.: 1
Mult.: 1
No
22700 uF 63 VDC Radial 35.56 mm 12 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 80000uF 20% 35V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
80000 uF 35 VDC Radial 35.56 mm 10 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 55000uF 20% 50V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
55000 uF 50 VDC Radial 35.56 mm 12 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 15000uF 20% 80V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
15000 uF 80 VDC Radial 35.56 mm 12 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 11000uF 20% 100V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
11000 uF 100 VDC Radial 35.56 mm 12 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 120000uF 20% 25V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
120000 uF 25 VDC Radial 35.56 mm 10 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 10000uF 20% 110V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
10000 uF 110 VDC Radial 35.56 mm 15 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 75000uF 20% 125V -55degC ~ 85degC 1.400" L x 1.400" W 3In Stock
Min.: 1
Mult.: 1
No
7500 uF 125 VDC Radial 35.56 mm 15 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 300000uF 20% 10V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
300000 uF 10 VDC Radial 35.56 mm 10 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk
Quantic Evans Tantalum Capacitors - Wet 200000uF 20% 16V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
200000 uF 16 VDC Radial 35.56 mm 10 mOhms 35.56 mm 0.9 in - 55 C + 125 C TDD Bulk