Aluminium Organic Polymer Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.728In Stock
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 4.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.66 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 43In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.35 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 68uF ESR 25mohm 313In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.44 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 15mohm 51In Stock
1.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm 1.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 19mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

180 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 15mohm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 150uF ESR 20mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

150 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.73 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel