120 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 80volts 15000uF 85c 35x120 420In Stock
Min.: 1
Mult.: 1

15000 uF 80 VDC 35 mm 120 mm 12.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 6 A 17.684 mOhms - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 250volts 6800uF 85c 63.5x120 5In Stock
Min.: 1
Mult.: 1

6800 uF 250 VDC 63.5 mm 120 mm 28.6 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.9 A 39.009 mOhms - 25 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 10000uF 20% 100V Screw Terminal 21In Stock
50Expected 09/11/2026
Min.: 1
Mult.: 1

10000 uF 100 V 35 mm 120 mm 12.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.3 A - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 160volts 10000uF 105c 63.5x120 17In Stock
Min.: 1
Mult.: 1

10000 uF 160 VDC 63.5 mm 120 mm 28.6 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 7.8 A 26.526 mOhms - 25 C + 105 C LNT Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% 15mOhm 3In Stock
Min.: 1
Mult.: 1

4700 uF 500 VDC 90 mm 120 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 25.9 A 15 mOhms - 40 C + 85 C B43706 Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 100volts 10000uF 0.2 35x120 85c 144In Stock
Min.: 1
Mult.: 1

10000 uF 100 VDC 35 mm 120 mm 12.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.3 A 19.9 mOhms - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 50volts 150000uF 85c 76.2x120 6In Stock
Min.: 1
Mult.: 1

0.15 uF 50 VDC 76.2 mm 120 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 18.6 A - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 35volts 47000uF 85c 35x120 11In Stock
Min.: 1
Mult.: 1

47000 uF 35 VDC 35 mm 120 mm 12.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.2 A 8.466 mOhms - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 160volts 3300uF 85c 35x120 6In Stock
Min.: 1
Mult.: 1

3300 uF 160 VDC 35 mm 120 mm 12.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.7 A 60.286 mOhms - 25 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 80volts 47000uF 105c 76.2x120 10In Stock
Min.: 1
Mult.: 1

47000 uF 80 VDC 76.2 mm 120 mm 31.8 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 13.4 A 9.877 mOhms - 40 C + 105 C LNT Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 63volts 47000uF 85c 51x120
50Expected 05/10/2026
Min.: 1
Mult.: 1

47000 uF 63 VDC 51 mm 120 mm 22 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.7 A 7.055 mOhms - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 35volts 100000uF 85c 51x120
50Expected 09/11/2026
Min.: 1
Mult.: 1

100000 uF 35 VDC 51 mm 120 mm 22 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.6 A 5.305 mOhms - 40 C + 85 C LNR Bulk
Nichicon Aluminium Electrolytic Capacitors - Screw Terminal 160volts 15000uF 105c 76.2x120 Lead-Time 26 Weeks
Min.: 1
Mult.: 1

15000 uF 160 VDC 76.2 mm 120 mm 31.8 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 9.8 A 17.684 mOhms - 25 C + 105 C LNT Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 18.7 A 20 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 18.7 A 20 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 18.7 A 20 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 550VDC 3900uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

3900 uF 550 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 15.7 A 28 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 8200uF 20% Ring clip/clamp mnt Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

8200 uF 400 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 27.7 A 14 mOhms - 40 C + 85 C B43704 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 8200uF 20% Threaded stud mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

8200 uF 400 VDC 90 mm 120 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 23.2 A 14 mOhms - 40 C + 85 C B43723 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Threaded stud mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

8200 uF 350 VDC 90 mm 120 mm Aluminum Electrolytic Capacitors 20 % 12 mOhms - 40 C + 105 C B43763B Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Threaded stud mount Non-Stocked Lead-Time 12 Weeks
Min.: 18
Mult.: 18

4700 uF 450 VDC 90 mm 120 mm Aluminum Electrolytic Capacitors 20 % 19 mOhms - 40 C + 105 C B43763B Bulk
TDK B43700F8278M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 2700uF 600V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

2700 uF 600 VDC 90 mm 120 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 14.7 A - 40 C + 85 C B43700 Bulk
TDK B43704B6478M600
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 4700uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 18.7 A - 40 C + 85 C B43704 Bulk
TDK B43704B6478M607
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 4700uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 18.7 A - 40 C + 85 C B43704 Bulk
TDK B43704B6478M650
TDK Aluminium Electrolytic Capacitors - Screw Terminal Screw Terminals 4700uF 500V Non-Stocked Lead-Time 22 Weeks
Min.: 18
Mult.: 18

4700 uF 500 VDC 90 mm 120 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 18.7 A - 40 C + 85 C B43704 Bulk