12.4 mm Aluminium Organic Polymer Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10.797In Stock
Min.: 1
Mult.: 1
: 10.800

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 369In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 100V 33uF 20% SMT V-Chip -55/+125C 528In Stock
Min.: 1
Mult.: 1
: 400

33 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.36 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 470uF 20% SMT V-Chip -55/+105C 646In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 2.8 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 820uF 20% SMT V-Chip -55/+125C 184In Stock
Min.: 1
Mult.: 1
: 400

820 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.26 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 470uF 20% SMT V-Chip -55/+125C 325In Stock
400Expected 13/08/2026
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.26 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 100V 33uF 20% SMT V-Chip -55/+105C 32In Stock
4.000On Order
Min.: 1
Mult.: 1
: 400

33 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
: 10.800

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
: 10.800

47 uF 63 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
: 10.800

22 uF 100 VDC SMD/SMT 10 mm (0.394 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1200uF 20% ESR=8mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

1200 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1500uF 20% ESR=8mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

1500 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel