2412 Tantalum Capacitors - Solid SMD

Results: 3.586
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms 11In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2412 10 % ESR=1.2 Ohms AECQ200 36In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 47 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms 2.402In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1ohms 1.365In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 45 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2412 10 % ESR=83mOhms AECQ200 150In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 Auto 47 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 47uF 2312 20% ESR=1.6ohms 2.086In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms 641In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=1.2ohms 3.777In Stock
4.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2312 20% ESR=900mOhms 570In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 20 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 10% ESR=8ohms 5In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 0.68 uF 50 VDC 10 % 8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 10% ESR=1.9ohms 40In Stock
2.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms 138In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 20% ESR=1.9ohms 1.428In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 16 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 20% ESR=1.9 Ohms 187In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 20% ESR=1.9ohms 3.034In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 25 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=1.8ohms 583In Stock
11.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 35 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=0.5Ohms 9In Stock
2.500Expected 15/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 20% ESR=1.2 Ohms 49In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms 105In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 10 % 1.8 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=600mOhms 172In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600 mOhms 4.653In Stock
4.500Expected 06/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR=0.6Ohms 2.379In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms
278Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=600mOhms 274In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 10 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16volts 10uF 20% 2.924In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape T494 10 uF 16 VDC 20 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT