8 uF General Film Capacitors Film Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 8uF 700volt 5% 4 pin AEC-Q200 37.5mm LS 20In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Panasonic Film Capacitors 1000VDC 8uF 10% 4-Pin Straight lead 130In Stock
Min.: 1
Mult.: 1

8 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 8uF 10% Straight lead 2-Pin AEC-Q200 295In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 8uF 5% ST Lead AEC-Q200 72In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 8uF 5% Cut Lead AEC-Q200 28In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
TDK Film Capacitors 460V 8uF 2+2 AL 30x65 MKP 263In Stock
Min.: 1
Mult.: 1

8 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 17 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
KYOCERA AVX Film Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm 112In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 9.5 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm 110In Stock
Min.: 1
Mult.: 1

8 uF 900 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 11.4 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk
KEMET Film Capacitors 500VAC 8uF 5%
76Expected 15/05/2026
Min.: 1
Mult.: 1

8 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 3.5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 250V
96Expected 07/09/2026
Min.: 1
Mult.: 1

8 uF 250 VDC Axial Polypropylene (PP) 57.1 mm (2.248 in) General Film Capacitors 175 VAC 10 % 2 Pin 14 mOhms Straight - 55 C + 105 C 930C Bulk
TDK Film Capacitors 500VDC, 8uF 10%, LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.848
Mult.: 1.848

8 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) General Film Capacitors 10 % 2 Pin 12.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Panasonic Film Capacitors 1000VDC 8uF 10% Straight lead 4-Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 8uF 10% 2-Pin Straight lead Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 100V Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 25

8 uF 100 VDC Axial Polypropylene (PP) General Film Capacitors 70 VAC 10 % - 55 C + 105 C 930C Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 10 % 2 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 10 % 2 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 10 % 4 Pin 3.7 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Boxed. radial 38 x 57.5 x 57.5 Non-Stocked
Min.: 72
Mult.: 72

8 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 420 VAC 10 % 4 Pin 1.7 mOhms 57.5 mm (2.264 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 38 x 57.5 x 57.5 Non-Stocked
Min.: 72
Mult.: 72

8 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 420 VAC 10 % 6 Pin 1.6 mOhms 57.5 mm (2.264 in) Straight - 40 C + 85 C PSB Bulk