0.36 uF Film Capacitors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .36uF 5% 630volts Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

0.36 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 220 VAC 5 % 21 mm (0.827 in) - 55 C + 105 C BFC2383
TDK Film Capacitors 0.36uF 250volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.36 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.36uF 400volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.36 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.36uF 250volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.36 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.36uF 630volts 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.160
Mult.: 2.160

0.36 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Panasonic Film Capacitors 400VDC 0.36uF 3% MPP L/S=7.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.36 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 9.9 mm (0.39 in) RF Microwave Film Capacitors 3 % 2 Pin 19.7 mm (0.776 in) Crimped - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 400VDC 0.36uF 5% MPP L/S=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.36 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.9 mm (0.39 in) RF Microwave Film Capacitors 5 % 2 Pin 14.7 mm (0.579 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors .36uF 630V 3% MPP L/S=17.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.36 uF 630 VDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 20.5 mm (0.807 in) 11.9 mm (0.469 in) RF Microwave Film Capacitors 3 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors .36uF 630V 5% MPP L/S=17.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.36 uF 630 VDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 20.5 mm (0.807 in) 11.9 mm (0.469 in) RF Microwave Film Capacitors 5 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 630VDC 0.36uF 3% MPP L/S=7.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 200

0.36 uF 630 VDC Radial Polypropylene (PP) 12.5 mm (0.492 in) 20.5 mm (0.807 in) 11.9 mm (0.469 in) RF Microwave Film Capacitors 3 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Film Capacitors 630VDC 0.36uF 5% MPP L/S=7.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 200

0.36 uF 630 VDC Radial Polypropylene (PP) 12.5 mm (0.492 in) 20.5 mm (0.807 in) 11.9 mm (0.469 in) RF Microwave Film Capacitors 5 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape