11 mm Audio Transformers / Signal Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Qualification Packaging
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 188In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 22.065In Stock
1.800On Order
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 9.824In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 51In Stock
190Expected 05/10/2026
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 163In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 117In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200
950On Order
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
iNRCORE T-330SCTNLT
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
: 400
High Speed 26 uH 12.7 mm 11 mm 4.57 mm Reel
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf 25 mH 1:1:1:1 Non-Stocked
Min.: 5.400
Mult.: 450
: 450

SMD/SMT 25 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel