Pin Audio Transformers / Signal Transformers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8.126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 4000:600 ct ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin 200 Hz to 15 kHz 4 kOhms 600 Ohms CT Signal Level 1.63 in 0.88 in 0.81 in 145
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 160:20/80 ohms
1On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Pin 200 Hz to 15 kHz 160 Ohms 20 Ohms, 80 Ohms Signal Level 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 1200 CT, secondary impedance 600 CT 94Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin 300 Hz to 100 kHz 1.2 kOhms 600 Ohms Signal Level 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 3000CT:1000CT ohms 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin 200 Hz to 15 kHz 3 kOhms 1 kOhms Signal Level 19.81 mm 16.76 mm 11.68 mm 141
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:3.2 ohms 1Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin 200 Hz to 15 kHz 500 Ohms 3.2 Ohms Signal Level 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Hybrid, 600 ct:300/1200 ohms 2Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Pin 200 Hz to 15 kHz 600 Ohms 300 Ohms, 1.2 kOhms Signal Level 26.92 mm 20.83 mm 20.83 mm 149
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port Non-Stocked Lead-Time 10 Weeks
No
LAN Transformers Module Pin 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Input, 50000:250/1000 ohms Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Pin 200 Hz to 15 kHz 50 kOhms 250 Ohms, 1 kOhms Signal Level 20.83 mm 17.27 mm 17.53 mm 148
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 700 uH 1:1:1:1 Non-Stocked
Min.: 10.098
Mult.: 198

Pin Terminal Transformers Pin Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Vacuumschmelze T60403-K4021-X142
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 100 kHz 6 uH, 17 uH - 40 C + 85 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10.098
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1.122
Mult.: 1.122
: 1.122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4081-X007
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9mH Non-Stocked
Min.: 1.680
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 uH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4081-X008
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10.080
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 mH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5.040
Mult.: 210
: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel
Vacuumschmelze T60403-K4614-X010
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9uH Non-Stocked
Min.: 5.096
Mult.: 196
: 196

Gate Drive Transformers Pin Terminal Transformers Pin 30 kHz to 1 MHz - 40 C + 120 C Single 24 mm 24 mm 18.3 mm T60403 Reel