HM Series Audio Transformers / Signal Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 5.717In Stock
Min.: 1
Mult.: 1
Max.: 100

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 437In Stock
840Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 0.5 in 0.347 in 0.082 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 711In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers MDLSIN 100D 1:1SMT 2Ch 1000V 4000Vrms 210In Stock
450Expected 11/01/2027
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 100 Hz to 100 MHz 350 uH 4000 Vrms - 40 C + 85 C Single 15.24 mm 12.7 mm 7.62 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 730In Stock
1.200Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 300

LAN Transformers HM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 485In Stock
1.925On Order
Min.: 1
Mult.: 1
Max.: 140

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers AUTO-10GBT MODULE SIN 10G 1:1
1.500Expected 17/05/2027
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 100 kHz to 500 MHz - 40 C + 125 C Single 13.72 mm 12.2 mm 5.72 mm HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2.250On Order
Min.: 1
Mult.: 1
Max.: 2.400
: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 360uH .65Ohms 1-Por Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 360 uH 1.5 kV - 40 C + 125 C Single 17.78 mm 9.91 mm 3.2 mm HM Tube